
Q6040K4TP | |
---|---|
DigiKey Part Number | Q6040K4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6040K4TP |
Description | TRIAC 600V 40A TO218AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 40 A Through Hole TO-218AC Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218AC Isolated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 117,84616 Kč | 29 461,54 Kč |
Unit Price without VAT: | 117,84616 Kč |
---|---|
Unit Price with VAT: | 142,59385 Kč |