TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016LH6TP

DigiKey Part Number
F7288-ND
Manufacturer
Manufacturer Product Number
Q6016LH6TP
Description
TRIAC ALTERNISTOR 600V 16A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
70 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA08-600SWRGSTMicroelectronics1 891497-6665-5-ND15,33000 KčSimilar
BTA10-600BRGSTMicroelectronics1 945497-2389-5-ND15,69000 KčSimilar
BTA10-600CRGSTMicroelectronics2 721497-7185-5-ND15,69000 KčSimilar
BTA20-600CWRGSTMicroelectronics770497-3390-5-ND19,34000 KčSimilar
T2035H-6ISTMicroelectronics693497-15690-5-ND22,26000 KčSimilar
In-Stock: 16 025
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
5047,81240 Kč2 390,62 Kč
10043,51630 Kč4 351,63 Kč
50037,21896 Kč18 609,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč