Similar
Similar
Parametric Equivalent

Q6012NH2RP | |
|---|---|
DigiKey Part Number | Q6012NH2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q6012NH2RP |
Description | TRIAC ALTERNSTR 600V 12A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 110A, 120A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,45328 Kč | 14 226,64 Kč |
| 1 000 | 28,25710 Kč | 28 257,10 Kč |
| Unit Price without VAT: | 28,45328 Kč |
|---|---|
| Unit Price with VAT: | 34,42847 Kč |



