
T1210-6G | |
|---|---|
DigiKey Part Number | 497-17282-ND |
Manufacturer | |
Manufacturer Product Number | T1210-6G |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 50 | 18,32200 Kč | 916,10 Kč |
| 100 | 16,37060 Kč | 1 637,06 Kč |
| 500 | 12,94618 Kč | 6 473,09 Kč |
| 1 000 | 11,84441 Kč | 11 844,41 Kč |
| 2 000 | 10,91801 Kč | 21 836,02 Kč |
| 5 000 | 9,91577 Kč | 49 578,85 Kč |
| 10 000 | 9,70142 Kč | 97 014,20 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |


