Similar
Similar
Similar
Similar
Parametric Equivalent

Q6006DH3TP | |
|---|---|
DigiKey Part Number | Q6006DH3TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6006DH3TP |
Description | TRIAC ALTERNISTOR 600V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 55A, 65A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DCMT4G | Littelfuse Inc. | 1 745 | MAC4DCMT4GOSCT-ND | 56,69000 Kč | Similar |
| MAC4DHMT4G | Littelfuse Inc. | 19 996 | MAC4DHMT4GOSCT-ND | 56,69000 Kč | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30 575 | MAC4DLMT4GOSCT-ND | 61,94000 Kč | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 736 | MAC4DSMT4GOSCT-ND | 61,94000 Kč | Similar |
| Q6006DH3RP | Littelfuse Inc. | 0 | Q6006DH3RP-ND | 24,24950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 25,35551 Kč | 19 016,63 Kč |
| Unit Price without VAT: | 25,35551 Kč |
|---|---|
| Unit Price with VAT: | 30,68017 Kč |


