
Q4040K7TP | |
|---|---|
DigiKey Part Number | Q4040K7TP-ND |
Manufacturer | |
Manufacturer Product Number | Q4040K7TP |
Description | TRIAC ALTERNISTOR 400V 40A TO218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 40 A Through Hole TO-218 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218 Isolated Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 25 | 124,92960 Kč | 3 123,24 Kč |
| 100 | 107,40690 Kč | 10 740,69 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |





