
Q4025L6TP | |
|---|---|
DigiKey Part Number | F7168-ND |
Manufacturer | |
Manufacturer Product Number | Q4025L6TP |
Description | TRIAC ALTERNISTOR 400V 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 25 A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,66000 Kč | 99,66 Kč |
| 50 | 52,09820 Kč | 2 604,91 Kč |
| 100 | 47,49590 Kč | 4 749,59 Kč |
| 500 | 41,45846 Kč | 20 729,23 Kč |
| Unit Price without VAT: | 99,66000 Kč |
|---|---|
| Unit Price with VAT: | 120,58860 Kč |


