Q4006R4TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TRIAC Standard 400 V 6 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006R4TP

DigiKey Part Number
F9525-ND
Manufacturer
Manufacturer Product Number
Q4006R4TP
Description
TRIAC 400V 6A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
25 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4006R4Littelfuse Inc.0F5289-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
5029,52720 Kč1 476,36 Kč
10026,65120 Kč2 665,12 Kč
50021,60588 Kč10 802,94 Kč
1 00020,44089 Kč20 440,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč