Q4006R4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 4 501
Unit Price: 61,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 094
Unit Price: 28,36000 Kč
Datasheet
TRIAC Standard 400 V 6 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 400 V 6 A Through Hole TO-220AB
TO-220-3, TO-220AB

Q4006R4

DigiKey Part Number
F5289-ND
Manufacturer
Manufacturer Product Number
Q4006R4
Description
TRIAC 400V 6A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 400 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT137-600E,127WeEn Semiconductors4 5011740-1028-ND61,32000 KčSimilar
BTB06-600CRGSTMicroelectronics1 094497-6672-5-ND28,36000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes