
PICOASMDC075S-2 | |
|---|---|
DigiKey Part Number | 18-PICOASMDC075S-2TR-ND - Tape & Reel (TR) 18-PICOASMDC075S-2CT-ND - Cut Tape (CT) 18-PICOASMDC075S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC075S-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC075S-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 6V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 750 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 1.5 A | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Max 40 A | Thickness (Max) 0.037" (0.93mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L075WR | Littelfuse Inc. | 4 258 | F2773CT-ND | 22,11000 Kč | Parametric Equivalent |
| PICOSMDC075S-2 | Littelfuse Inc. | 3 362 | 18-PICOSMDC075S-2CT-ND | 18,77000 Kč | Parametric Equivalent |
| 0ZCK0075FF2E | Bel Fuse Inc. | 16 887 | 5923-0ZCK0075FF2ECT-ND | 6,47000 Kč | Parametric Equivalent |
| MF-PSMF075X-2 | Bourns Inc. | 677 | MF-PSMF075X-2CT-ND | 7,93000 Kč | Parametric Equivalent |
| SMD0805B075TF | YAGEO | 2 | 13-SMD0805B075TFCT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 5 | 18,35200 Kč | 91,76 Kč |
| 10 | 16,93500 Kč | 169,35 Kč |
| 50 | 14,05660 Kč | 702,83 Kč |
| 100 | 12,97000 Kč | 1 297,00 Kč |
| 250 | 11,65904 Kč | 2 914,76 Kč |
| 500 | 10,75184 Kč | 5 375,92 Kč |
| 1 000 | 9,91178 Kč | 9 911,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46078 Kč | 22 382,34 Kč |
| 6 000 | 7,29421 Kč | 43 765,26 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

