
P6SMB62A | |
|---|---|
DigiKey Part Number | P6SMB62ALFTR-ND - Tape & Reel (TR) P6SMB62ALFCT-ND - Cut Tape (CT) P6SMB62ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62A |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB62A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,68774 Kč | 1 343,87 Kč |
| 1 000 | 2,66675 Kč | 2 666,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03681 Kč | 6 110,43 Kč |
| 6 000 | 1,84782 Kč | 11 086,92 Kč |
| 9 000 | 1,75973 Kč | 15 837,57 Kč |
| 15 000 | 1,74913 Kč | 26 236,95 Kč |
| 21 000 | 1,58894 Kč | 33 367,74 Kč |
| 30 000 | 1,54860 Kč | 46 458,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








