64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB47CA

DigiKey Part Number
P6SMB47CALFTR-ND - Tape & Reel (TR)
P6SMB47CALFCT-ND - Cut Tape (CT)
P6SMB47CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB47CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.8V
Mfr
Current - Peak Pulse (10/1000µs)
9.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB47CABourns Inc.14 001P6SMB47CABBCT-ND12,72000 KčSimilar
In-Stock: 18 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,36200 Kč73,62 Kč
1004,68620 Kč468,62 Kč
5003,52458 Kč1 762,29 Kč
1 0003,14918 Kč3 149,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22619 Kč6 678,57 Kč
6 0002,02549 Kč12 152,94 Kč
9 0001,92320 Kč17 308,80 Kč
15 0001,80820 Kč27 123,00 Kč
21 0001,74009 Kč36 541,89 Kč
30 0001,72579 Kč51 773,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč