64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB47CA

DigiKey Part Number
P6SMB47CABBTR-ND - Tape & Reel (TR)
P6SMB47CABBCT-ND - Cut Tape (CT)
P6SMB47CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB47CA
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB47CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40.2V
Supplier Device Package
Voltage - Breakdown (Min)
44.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,84200 Kč78,42 Kč
1004,99280 Kč499,28 Kč
5003,76192 Kč1 880,96 Kč
1 0003,36483 Kč3 364,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85964 Kč8 578,92 Kč
6 0002,60496 Kč15 629,76 Kč
9 0002,47515 Kč22 276,35 Kč
15 0002,32927 Kč34 939,05 Kč
21 0002,24284 Kč47 099,64 Kč
30 0002,15886 Kč64 765,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč