
P6SMB200A | |
|---|---|
DigiKey Part Number | P6SMB200ALFTR-ND - Tape & Reel (TR) P6SMB200ALFCT-ND - Cut Tape (CT) P6SMB200ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB200A Models |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200A-E3/52 | Vishay General Semiconductor - Diodes Division | 3 024 | P6SMB200A-E3/52GICT-ND | 11,76000 Kč | Direct |
| P6SMB200A-E3/5B | Vishay General Semiconductor - Diodes Division | 2 521 | P6SMB200A-E3/5BGICT-ND | 11,76000 Kč | Direct |
| P6SMB200A-M3/52 | Vishay General Semiconductor - Diodes Division | 7 450 | 112-P6SMB200A-M3/52CT-ND | 16,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 500 | 3,31852 Kč | 1 659,26 Kč |
| 1 000 | 2,96156 Kč | 2 961,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08965 Kč | 6 268,95 Kč |
| 6 000 | 1,89892 Kč | 11 393,52 Kč |
| 9 000 | 1,80168 Kč | 16 215,12 Kč |
| 15 000 | 1,69237 Kč | 25 385,55 Kč |
| 21 000 | 1,62764 Kč | 34 180,44 Kč |
| 30 000 | 1,59322 Kč | 47 796,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




