
P6SMB120A | |
|---|---|
DigiKey Part Number | 18-P6SMB120ATR-ND - Tape & Reel (TR) 18-P6SMB120ACT-ND - Cut Tape (CT) 18-P6SMB120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120A |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 7,04100 Kč | 70,41 Kč |
| 100 | 3,16620 Kč | 316,62 Kč |
| 500 | 2,99952 Kč | 1 499,76 Kč |
| 1 000 | 2,94474 Kč | 2 944,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74956 Kč | 8 248,68 Kč |
| 6 000 | 2,66624 Kč | 15 997,44 Kč |
| 9 000 | 2,53918 Kč | 22 852,62 Kč |
| 15 000 | 2,49043 Kč | 37 356,45 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |



