
SA160 | |
|---|---|
DigiKey Part Number | 4878-SA160TR-ND - Tape & Reel (TR) 4878-SA160CT-ND - Cut Tape (CT) 4878-SA160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA160 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,08300 Kč | 40,83 Kč |
| 100 | 2,44340 Kč | 244,34 Kč |
| 500 | 1,59766 Kč | 798,83 Kč |
| 1 000 | 1,59495 Kč | 1 594,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15711 Kč | 5 785,55 Kč |
| 10 000 | 0,91652 Kč | 9 165,20 Kč |
| 15 000 | 0,91595 Kč | 13 739,25 Kč |
| 25 000 | 0,88073 Kč | 22 018,25 Kč |
| 35 000 | 0,84570 Kč | 29 599,50 Kč |
| 50 000 | 0,82495 Kč | 41 247,50 Kč |
| 125 000 | 0,79675 Kč | 99 593,75 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |



