
P6KE56A | |
|---|---|
DigiKey Part Number | 18-P6KE56ATR-ND - Tape & Reel (TR) 18-P6KE56ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE56A |
Description | TVS DIODE 47.8VWM 77VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 100 | 3,09440 Kč | 309,44 Kč |
| 500 | 3,01016 Kč | 1 505,08 Kč |
| 1 000 | 2,92595 Kč | 2 925,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58915 Kč | 10 356,60 Kč |
| 8 000 | 2,47548 Kč | 19 803,84 Kč |
| 12 000 | 2,28980 Kč | 27 477,60 Kč |
| 20 000 | 2,21025 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











