
0251012.MXL | |
|---|---|
DigiKey Part Number | F2351-ND |
Manufacturer | |
Manufacturer Product Number | 0251012.MXL |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 5 | 24,25000 Kč | 121,25 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 50 | 18,57880 Kč | 928,94 Kč |
| 100 | 17,14100 Kč | 1 714,10 Kč |
| 250 | 15,40524 Kč | 3 851,31 Kč |
| 500 | 14,20412 Kč | 7 102,06 Kč |
| 1 000 | 13,09121 Kč | 13 091,21 Kč |
| 5 000 | 11,73011 Kč | 58 650,55 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |














