
P6KE250A | |
|---|---|
DigiKey Part Number | P6KE250ATR-ND - Tape & Reel (TR) P6KE250ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250A Models |
Category | Voltage - Clamping (Max) @ Ipp 344V |
Mfr | Current - Peak Pulse (10/1000µs) 1.75A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE250A-E3/54 | Vishay General Semiconductor - Diodes Division | 4 000 | 112-P6KE250A-E3/54CT-ND | 35,04000 Kč | Direct |
| P6KE220A | Taiwan Semiconductor Corporation | 2 740 | P6KE220AFSCT-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 100 | 6,29840 Kč | 629,84 Kč |
| 500 | 4,81888 Kč | 2 409,44 Kč |
| 1 000 | 4,34170 Kč | 4 341,70 Kč |
| 2 000 | 3,93982 Kč | 7 879,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,00196 Kč | 16 007,84 Kč |
| 8 000 | 4,00183 Kč | 32 014,64 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |


