
P6KE250A-E3/54 | |
|---|---|
DigiKey Part Number | 112-P6KE250A-E3/54TR-ND - Tape & Reel (TR) 112-P6KE250A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A-E3/54 |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,19000 Kč | 221,90 Kč |
| 100 | 14,79280 Kč | 1 479,28 Kč |
| 500 | 11,61818 Kč | 5 809,09 Kč |
| 1 000 | 10,59668 Kč | 10 596,68 Kč |
| 2 000 | 9,73744 Kč | 19 474,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,01474 Kč | 36 058,96 Kč |
| 8 000 | 8,40735 Kč | 67 258,80 Kč |
| 12 000 | 8,09802 Kč | 97 176,24 Kč |
| 20 000 | 7,75061 Kč | 155 012,20 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

