
P6KE10A | |
|---|---|
DigiKey Part Number | 18-P6KE10ATR-ND - Tape & Reel (TR) 18-P6KE10ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10A |
Description | TVS DIODE 8.55VWM 14.5VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 3,13650 Kč | 313,65 Kč |
| 500 | 3,05226 Kč | 1 526,13 Kč |
| 1 000 | 2,90490 Kč | 2 904,90 Kč |
| 2 000 | 2,87933 Kč | 5 758,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,82617 Kč | 11 304,68 Kč |
| 8 000 | 2,47548 Kč | 19 803,84 Kč |
| 12 000 | 2,04601 Kč | 24 552,12 Kč |
| 20 000 | 1,93397 Kč | 38 679,40 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


