P2703AAL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 32,69810 Kč
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2703AAL

DigiKey Part Number
P2703AAL-ND
Manufacturer
Manufacturer Product Number
P2703AAL
Description
THYRISTOR 230V 150A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
230V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
230V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
25pF, 35pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,82000 Kč80,82 Kč
1053,26200 Kč532,62 Kč
10037,60860 Kč3 760,86 Kč
50031,22168 Kč15 610,84 Kč
Manufacturers Standard Package
Unit Price without VAT:80,82000 Kč
Unit Price with VAT:97,79220 Kč