Similar
Similar

P2300SCLRP | |
|---|---|
DigiKey Part Number | P2300SCLRPTR-ND - Tape & Reel (TR) P2300SCLRPCT-ND - Cut Tape (CT) P2300SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SCLRP |
Description | THYRISTOR 190V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 100 | 17,25260 Kč | 1 725,26 Kč |
| 500 | 13,67366 Kč | 6 836,83 Kč |
| 1 000 | 12,69252 Kč | 12 692,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,36974 Kč | 25 924,35 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |





