



NANOSMDH075F-02 | |
|---|---|
DigiKey Part Number | NANOSMDH075F-02TR-ND - Tape & Reel (TR) NANOSMDH075F-02CT-ND - Cut Tape (CT) NANOSMDH075F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDH075F-02 |
Description | PTC RESET FUSE 6V 750MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 360 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 44,89400 Kč | 224,47 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 50 | 34,36960 Kč | 1 718,48 Kč |
| 100 | 31,70490 Kč | 3 170,49 Kč |
| 250 | 28,48756 Kč | 7 121,89 Kč |
| 500 | 26,26094 Kč | 13 130,47 Kč |
| 1 000 | 24,19705 Kč | 24 197,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,47565 Kč | 58 426,95 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


