
KMC3S035RY | |
|---|---|
DigiKey Part Number | 5018-KMC3S035RYTR-ND - Tape & Reel (TR) 5018-KMC3S035RYCT-ND - Cut Tape (CT) 5018-KMC3S035RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC3S035RY |
Description | PTC RESETTABLE FUSE, 1206, 16V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,36800 Kč | 21,84 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 3,07200 Kč | 307,20 Kč |
| 250 | 2,76164 Kč | 690,41 Kč |
| 500 | 2,54790 Kč | 1 273,95 Kč |
| 1 000 | 2,35031 Kč | 2 350,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94588 Kč | 9 729,40 Kč |
| 10 000 | 1,79252 Kč | 17 925,20 Kč |
| 15 000 | 1,70799 Kč | 25 619,85 Kč |
| 25 000 | 1,60662 Kč | 40 165,50 Kč |
| 35 000 | 1,54281 Kč | 53 998,35 Kč |
| 50 000 | 1,49611 Kč | 74 805,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


