Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric)
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDCH030F/24-02

DigiKey Part Number
F10984TR-ND - Tape & Reel (TR)
F10984CT-ND - Cut Tape (CT)
F10984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDCH030F/24-02
Description
PTC RESET FUSE 24V 300MA 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
820 mA
Current - Max
10 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.95 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.134" L x 0.071" W (3.40mm x 1.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,89600 Kč119,48 Kč
1022,04800 Kč220,48 Kč
5018,29340 Kč914,67 Kč
10016,88030 Kč1 688,03 Kč
25015,17064 Kč3 792,66 Kč
50013,98928 Kč6 994,64 Kč
1 00012,89466 Kč12 894,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,73782 Kč29 213,46 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč