Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1206B030TF

DigiKey Part Number
13-SMDH1206B030TFTR-ND - Tape & Reel (TR)
13-SMDH1206B030TFCT-ND - Cut Tape (CT)
13-SMDH1206B030TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1206B030TF
Description
PPTC 1206 24V 0.3A 1.0W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
100 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.95 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
300 mA
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Trip (It)
820 mA
Thickness (Max)
0.031" (0.80mm)
Current - Max
10 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
51,83600 Kč9,18 Kč
101,68900 Kč16,89 Kč
501,39740 Kč69,87 Kč
1001,28890 Kč128,89 Kč
2501,15872 Kč289,68 Kč
5001,06906 Kč534,53 Kč
1 0000,98626 Kč986,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,83891 Kč3 355,64 Kč
8 0000,77332 Kč6 186,56 Kč
12 0000,73719 Kč8 846,28 Kč
20 0000,69389 Kč13 877,80 Kč
28 0000,66665 Kč18 666,20 Kč
40 0000,63884 Kč25 553,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč