
MITI-7L-6-10 | |
|---|---|
DigiKey Part Number | 18-MITI-7L-6-10-ND |
Manufacturer | |
Manufacturer Product Number | MITI-7L-6-10 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 450 µs |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 6 ~ 10AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 180mA (AC), 250mA (DC) | Capacitance 0.3 pF |
Voltage - Switching AC 120 V | Current - Carry 500mA (DC) |
Voltage - Switching DC 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 29,22280 Kč | 730,57 Kč |
| 100 | 26,03180 Kč | 2 603,18 Kč |
| 250 | 24,14148 Kč | 6 035,37 Kč |
| 500 | 22,84762 Kč | 11 423,81 Kč |
| 1 000 | 21,67554 Kč | 21 675,54 Kč |
| 3 000 | 20,06535 Kč | 60 196,05 Kč |
| 5 000 | 19,41597 Kč | 97 079,85 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |





