
MISM-7LB-6-10 | |
|---|---|
DigiKey Part Number | 18-MISM-7LB-6-10TR-ND - Tape & Reel (TR) 18-MISM-7LB-6-10CT-ND - Cut Tape (CT) 18-MISM-7LB-6-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MISM-7LB-6-10 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 450 µs |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.540" (13.72mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 6 ~ 10AT | Height Above Board 0.090" (2.28mm) |
Current - Switching 180mA (AC), 250mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 120 V | Capacitance 0.3 pF |
Voltage - Switching DC 170 V | Current - Carry 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 34,99560 Kč | 874,89 Kč |
| 100 | 31,17270 Kč | 3 117,27 Kč |
| 250 | 28,91488 Kč | 7 228,72 Kč |
| 500 | 27,37118 Kč | 13 685,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,37714 Kč | 23 377,14 Kč |
| 2 000 | 22,25167 Kč | 44 503,34 Kč |
| 3 000 | 21,65267 Kč | 64 958,01 Kč |
| 5 000 | 20,95782 Kč | 104 789,10 Kč |
| 7 000 | 20,64695 Kč | 144 528,65 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |




