



MINIASMDC150F/24-2 | |
|---|---|
DigiKey Part Number | MINIASMDC150F/24-2TR-ND - Tape & Reel (TR) MINIASMDC150F/24-2CT-ND - Cut Tape (CT) MINIASMDC150F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC150F/24-2 |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 24V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 1.5 A | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 3 A | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Max 20 A | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L150/24MR | Littelfuse Inc. | 18 495 | F3487CT-ND | 0,70000 Kč | Direct |
| PTSA181224V150 | Eaton - Electronics Division | 2 426 | 283-PTSA181224V150CT-ND | 0,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 5 | 16,97600 Kč | 84,88 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 50 | 12,98880 Kč | 649,44 Kč |
| 100 | 11,98360 Kč | 1 198,36 Kč |
| 250 | 10,77228 Kč | 2 693,07 Kč |
| 500 | 9,93472 Kč | 4 967,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85064 Kč | 7 850,64 Kč |
| 2 000 | 7,23425 Kč | 14 468,50 Kč |
| 3 000 | 6,89469 Kč | 20 684,07 Kč |
| 5 000 | 6,68677 Kč | 33 433,85 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |






