Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L150/24MR

DigiKey Part Number
F3487TR-ND - Tape & Reel (TR)
F3487CT-ND - Cut Tape (CT)
F3487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L150/24MR
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L150/24MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
40 mOhms
Manufacturer
Littelfuse Inc.
Resistance - Post Trip (R1) (Max)
120 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
3 A
Thickness (Max)
0.071" (1.80mm)
Current - Max
20 A
Approval Agency
cURus, TUV
Time to Trip
1.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPTC1812E3150V24Vishay Beyschlag/Draloric/BC Components2 00056-PPTC1812E3150V24CT-ND13,35000 KčSimilar
In-Stock: 18 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
514,14000 Kč70,70 Kč
1013,03500 Kč130,35 Kč
5010,82400 Kč541,20 Kč
1009,98560 Kč998,56 Kč
2508,97704 Kč2 244,26 Kč
5008,27964 Kč4 139,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,54320 Kč6 543,20 Kč
2 0006,03016 Kč12 060,32 Kč
3 0005,74757 Kč17 242,71 Kč
5 0005,47198 Kč27 359,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč