



MINIASMDC110F/24-2 | |
|---|---|
DigiKey Part Number | MINIASMDC110F/24-2TR-ND - Tape & Reel (TR) MINIASMDC110F/24-2CT-ND - Cut Tape (CT) MINIASMDC110F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC110F/24-2 |
Description | PTC RESET FUSE 24V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.46mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 13,69000 Kč | 68,45 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 50 | 10,49480 Kč | 524,74 Kč |
| 100 | 9,68430 Kč | 968,43 Kč |
| 250 | 8,70492 Kč | 2 176,23 Kč |
| 500 | 8,02880 Kč | 4 014,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,04953 Kč | 9 074,30 Kč |
| 3 000 | 5,57371 Kč | 16 721,13 Kč |
| 4 500 | 5,31151 Kč | 23 901,80 Kč |
| 7 500 | 5,28623 Kč | 39 646,72 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



