Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINIASMDC110F/24-2

DigiKey Part Number
MINIASMDC110F/24-2TR-ND - Tape & Reel (TR)
MINIASMDC110F/24-2CT-ND - Cut Tape (CT)
MINIASMDC110F/24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINIASMDC110F/24-2
Description
PTC RESET FUSE 24V 1.1A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
20 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
513,69000 Kč68,45 Kč
1012,64100 Kč126,41 Kč
5010,49480 Kč524,74 Kč
1009,68430 Kč968,43 Kč
2508,70492 Kč2 176,23 Kč
5008,02880 Kč4 014,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,04953 Kč9 074,30 Kč
3 0005,57371 Kč16 721,13 Kč
4 5005,31151 Kč23 901,80 Kč
7 5005,28623 Kč39 646,72 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč