

MINIASMDC010F-2 | |
|---|---|
DigiKey Part Number | MINIASMDC010F-2TR-ND - Tape & Reel (TR) MINIASMDC010F-2CT-ND - Cut Tape (CT) MINIASMDC010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC010F-2 |
Description | PTC RESET FUSE 60V 100MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 12.7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 5 | 11,08200 Kč | 55,41 Kč |
| 10 | 10,22800 Kč | 102,28 Kč |
| 50 | 8,48200 Kč | 424,10 Kč |
| 100 | 7,82370 Kč | 782,37 Kč |
| 250 | 7,03388 Kč | 1 758,47 Kč |
| 500 | 6,48812 Kč | 3 244,06 Kč |
| 1 000 | 5,98258 Kč | 5 982,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96265 Kč | 9 925,30 Kč |
| 4 000 | 4,57177 Kč | 18 287,08 Kč |
| 6 000 | 4,41596 Kč | 26 495,76 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |

