Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812L260/16MR-A

DigiKey Part Number
18-1812L260/16MR-ATR-ND - Tape & Reel (TR)
18-1812L260/16MR-ACT-ND - Cut Tape (CT)
18-1812L260/16MR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L260/16MR-A
Description
PTC 16V POLYFUSE SMT 1812 2.60A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
528,34800 Kč141,74 Kč
1026,14300 Kč261,43 Kč
5021,69100 Kč1 084,55 Kč
10020,01320 Kč2 001,32 Kč
25017,98436 Kč4 496,09 Kč
50016,58086 Kč8 290,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,13857 Kč17 138,57 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč