Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROASMDCH020F-2

DigiKey Part Number
18-MICROASMDCH020F-2TR-ND - Tape & Reel (TR)
18-MICROASMDCH020F-2CT-ND - Cut Tape (CT)
18-MICROASMDCH020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROASMDCH020F-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
600 mA
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
4.2 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,04800 Kč110,24 Kč
1020,32600 Kč203,26 Kč
5016,86140 Kč843,07 Kč
10015,55950 Kč1 555,95 Kč
25013,98384 Kč3 495,96 Kč
50012,89530 Kč6 447,65 Kč
1 00011,88655 Kč11 886,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,90315 Kč35 612,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč