
ECS-3225MVQ-160-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-160-BS-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-160-BS-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVQ-160-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-160-BS-TR |
Description | XTAL OSC XO 16.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 50 | 20,06980 Kč | 1 003,49 Kč |
| 100 | 19,23840 Kč | 1 923,84 Kč |
| 250 | 18,19352 Kč | 4 548,38 Kč |
| 500 | 17,44136 Kč | 8 720,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,72029 Kč | 16 720,29 Kč |
| 2 000 | 16,02925 Kč | 32 058,50 Kč |
| 3 000 | 15,63868 Kč | 46 916,04 Kč |
| 5 000 | 15,16035 Kč | 75 801,75 Kč |
| 7 000 | 14,85345 Kč | 103 974,15 Kč |
| 10 000 | 14,53509 Kč | 145 350,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



