



MICROASMD010F-2 | |
|---|---|
DigiKey Part Number | MICROASMD010F-2TR-ND - Tape & Reel (TR) MICROASMD010F-2CT-ND - Cut Tape (CT) MICROASMD010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMD010F-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROASMD010F-2 Models |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 30V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 1210 (3225 Metric), Concave |
Current - Trip (It) 250 mA | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Max 10 A | Thickness (Max) 0.026" (0.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCH0010FF2E | Bel Fuse Inc. | 341 824 | 5923-0ZCH0010FF2ECT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 5 | 12,72200 Kč | 63,61 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 50 | 9,72280 Kč | 486,14 Kč |
| 100 | 8,97200 Kč | 897,20 Kč |
| 250 | 8,06608 Kč | 2 016,52 Kč |
| 500 | 7,43958 Kč | 3 719,79 Kč |
| 1 000 | 6,85958 Kč | 6 859,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,99192 Kč | 19 967,68 Kč |
| 8 000 | 4,86455 Kč | 38 916,40 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |




