


MHP-TAM6-9-72 | |
|---|---|
DigiKey Part Number | MHP-TAM6-9-72-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM6-9-72 |
Description | THERMOSTAT 72DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 9.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, UL | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 26,58400 Kč | 132,92 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 50 | 20,36380 Kč | 1 018,19 Kč |
| 100 | 18,78690 Kč | 1 878,69 Kč |
| 250 | 16,88240 Kč | 4 220,60 Kč |
| 500 | 15,56582 Kč | 7 782,91 Kč |
| 1 000 | 14,34562 Kč | 14 345,62 Kč |
| 5 000 | 12,97676 Kč | 64 883,80 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




