MDSR-10-AW-10-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSR-10-8-10

DigiKey Part Number
F7895-ND
Manufacturer
Manufacturer Product Number
MDSR-10-8-10
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 8 ~ 10AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
8 ~ 10AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,71300 Kč227,13 Kč
2521,10040 Kč527,51 Kč
10018,80190 Kč1 880,19 Kč
25017,42520 Kč4 356,30 Kč
50016,47626 Kč8 238,13 Kč
1 00015,61215 Kč15 612,15 Kč
3 00014,41750 Kč43 252,50 Kč
5 00013,93325 Kč69 666,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč