MDSM-10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-10R-10-25

DigiKey Part Number
HE662TR-ND - Tape & Reel (TR)
HE662CT-ND - Cut Tape (CT)
HE662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDSM-10R-10-25
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 25AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.615" (15.62mm)
Size - Body
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board
0.079" (2.00mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 711
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1028,39600 Kč283,96 Kč
2526,36320 Kč659,08 Kč
10023,48340 Kč2 348,34 Kč
25021,76824 Kč5 442,06 Kč
50020,58900 Kč10 294,50 Kč
1 00019,51735 Kč19 517,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,33289 Kč45 998,67 Kč
6 00015,18758 Kč91 125,48 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč