
MDRR-DT-15-20-F | |
|---|---|
DigiKey Part Number | HE567-ND |
Manufacturer | |
Manufacturer Product Number | MDRR-DT-15-20-F |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.7 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.034" (51.66mm) | |
Size - Body | 0.100" Dia x 0.580" L (2.54mm x 14.73mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 85,58800 Kč | 855,88 Kč |
| 25 | 79,28000 Kč | 1 982,00 Kč |
| 100 | 70,70870 Kč | 7 070,87 Kč |
| 250 | 65,78924 Kč | 16 447,31 Kč |
| 500 | 62,48458 Kč | 31 242,29 Kč |
| 1 000 | 59,53353 Kč | 59 533,53 Kč |
| 3 000 | 56,00692 Kč | 168 020,76 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |



