
MASM-14R-10-15 | |
|---|---|
DigiKey Part Number | F6693TR-ND - Tape & Reel (TR) F6693CT-ND - Cut Tape (CT) F6693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASM-14R-10-15 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 100 | 22,04160 Kč | 2 204,16 Kč |
| 250 | 20,42936 Kč | 5 107,34 Kč |
| 500 | 19,31942 Kč | 9 659,71 Kč |
| 1 000 | 18,30963 Kč | 18 309,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,22376 Kč | 45 671,28 Kč |
| 6 000 | 14,54521 Kč | 87 271,26 Kč |
| 9 000 | 14,18676 Kč | 127 680,84 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |






