
MAC4DCMT4G | |
|---|---|
DigiKey Part Number | MAC4DCMT4GOSTR-ND - Tape & Reel (TR) MAC4DCMT4GOSCT-ND - Cut Tape (CT) MAC4DCMT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC4DCMT4G |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | MAC4DCMT4G Models |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6004D4RP | Littelfuse Inc. | 907 | F7843CT-ND | 52,91000 Kč | Direct |
| Q6006DH3RP | Littelfuse Inc. | 0 | Q6006DH3RP-ND | 24,24950 Kč | Similar |
| Q6008DH3RP | Littelfuse Inc. | 2 500 | Q6008DH3RPCT-ND | 68,45000 Kč | Similar |
| Q6008DH4RP | Littelfuse Inc. | 2 260 | Q6008DH4RPCT-ND | 57,74000 Kč | Similar |
| T435-600B | STMicroelectronics | 2 120 | 497-3798-5-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 100 | 25,06950 Kč | 2 506,95 Kč |
| 500 | 20,13918 Kč | 10 069,59 Kč |
| 1 000 | 19,11238 Kč | 19 112,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,61462 Kč | 39 036,55 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

