



LVR033K-2 | |
|---|---|
DigiKey Part Number | LVR033K-2TR-ND - Tape & Reel (TR) LVR033K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR033K-2 |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 4.5 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 770 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,89000 Kč | 89,45 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 13,68640 Kč | 684,32 Kč |
| 100 | 12,63030 Kč | 1 263,03 Kč |
| 250 | 11,35236 Kč | 2 838,09 Kč |
| 500 | 10,46960 Kč | 5 234,80 Kč |
| 1 000 | 9,65173 Kč | 9 651,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62322 Kč | 15 246,44 Kč |
| 4 000 | 7,07895 Kč | 28 315,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



