



LVR012S-2 | |
|---|---|
DigiKey Part Number | LVR012S-2TR-ND - Tape & Reel (TR) LVR012S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR012S-2 |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.430" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 5 | 15,11400 Kč | 75,57 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 50 | 11,57320 Kč | 578,66 Kč |
| 100 | 10,67870 Kč | 1 067,87 Kč |
| 250 | 9,59964 Kč | 2 399,91 Kč |
| 500 | 8,85364 Kč | 4 426,82 Kč |
| 1 000 | 8,16256 Kč | 8 162,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,76989 Kč | 13 539,78 Kč |
| 4 000 | 6,23527 Kč | 24 941,08 Kč |
| 6 000 | 6,20975 Kč | 37 258,50 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


