Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR012S

DigiKey Part Number
LVR012S-ND
Manufacturer
Manufacturer Product Number
LVR012S
Description
PTC RESET FUSE 240V 120MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
120 mA
Current - Trip (It)
300 mA
Current - Max
1.2 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
3 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.327" Dia x 0.150" T (8.30mm x 3.80mm)
Height - Seated (Max)
0.430" (10.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
512,97600 Kč64,88 Kč
1011,96900 Kč119,69 Kč
509,93620 Kč496,81 Kč
1009,16980 Kč916,98 Kč
2508,24212 Kč2 060,53 Kč
5007,60170 Kč3 800,85 Kč
1 0007,00871 Kč7 008,71 Kč
5 0005,89783 Kč29 489,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč