



LVR008NK | |
|---|---|
DigiKey Part Number | LVR008NK-ND |
Manufacturer | |
Manufacturer Product Number | LVR008NK |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR008NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.2 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 26 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.283" Dia x 0.181" T (7.20mm x 4.60mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 50 | 9,48680 Kč | 474,34 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 250 | 7,86836 Kč | 1 967,09 Kč |
| 500 | 7,25648 Kč | 3 628,24 Kč |
| 1 000 | 6,69059 Kč | 6 690,59 Kč |
| 5 000 | 5,60386 Kč | 28 019,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





