


LSP10120P | |
|---|---|
DigiKey Part Number | F6373-ND |
Manufacturer | |
Manufacturer Product Number | LSP10120P |
Description | SPD TYPE 2 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,41000 Kč | 408,41 Kč |
| 16 | 315,63938 Kč | 5 050,23 Kč |
| 32 | 301,70844 Kč | 9 654,67 Kč |
| 104 | 283,42856 Kč | 29 476,57 Kč |
| 256 | 273,01336 Kč | 69 891,42 Kč |
| 504 | 269,68264 Kč | 135 920,05 Kč |
| Unit Price without VAT: | 408,41000 Kč |
|---|---|
| Unit Price with VAT: | 494,17610 Kč |



