LSIC2SD120E40CC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 370,01509 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 227
Unit Price: 212,08000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 120
Unit Price: 288,30000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 214
Unit Price: 360,12000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 255
Unit Price: 494,71000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 166
Unit Price: 640,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 177,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 232,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 536
Unit Price: 354,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 320
Unit Price: 404,21000 Kč
Datasheet
Diode 1200 V 54.5A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 54.5A Through Hole TO-247AD
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD120E40CC

DigiKey Part Number
F11698-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120E40CC
Description
DIODE SIC 1.2KV 54.5A TO247AD
Customer Reference
Detailed Description
Diode 1200 V 54.5A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
1142pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
54.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSIC2SD120E40CCALittelfuse Inc.018-LSIC2SD120E40CCA-ND370,01509 KčMFR Recommended
C4D10120DWolfspeed, Inc.227C4D10120D-ND212,08000 KčSimilar
C4D15120DWolfspeed, Inc.120C4D15120D-ND288,30000 KčSimilar
C4D20120DWolfspeed, Inc.214C4D20120D-ND360,12000 KčSimilar
C4D30120DWolfspeed, Inc.255C4D30120D-ND494,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes